Part Details for T245C127K020GS7200 by KEMET Corporation
Overview of T245C127K020GS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T245C127K020GS7200
T245C127K020GS7200 CAD Models
T245C127K020GS7200 Part Data Attributes
|
T245C127K020GS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T245C127K020GS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T245C127K020GS7200
This table gives cross-reference parts and alternative options found for T245C127K020GS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245C127K020GS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C127K020RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245C127K020GS7200 vs T242C127K020RS4250 |
T242C127K020CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245C127K020GS7200 vs T242C127K020CS4251 |
T242C127K020DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T245C127K020GS7200 vs T242C127K020DS7200 |
M39003/03-3060C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | T245C127K020GS7200 vs M39003/03-3060C/RR |
T140C127K020AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T245C127K020GS7200 vs T140C127K020AS4252 |
T255C127K020PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245C127K020GS7200 vs T255C127K020PS7293 |
T242C127K020DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T245C127K020GS7200 vs T242C127K020DS7443 |
T252C127K020BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T245C127K020GS7200 vs T252C127K020BS7293 |
T242C127K020GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245C127K020GS7200 vs T242C127K020GS4250 |
M39003/03-2060F/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | T245C127K020GS7200 vs M39003/03-2060F/RR |