Part Details for T245B107K006CS4250 by KEMET Corporation
Overview of T245B107K006CS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T245B107K006CS4250
T245B107K006CS4250 CAD Models
T245B107K006CS4250 Part Data Attributes
|
T245B107K006CS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T245B107K006CS4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T245B107K006CS4250
This table gives cross-reference parts and alternative options found for T245B107K006CS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245B107K006CS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B107K006PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T245B107K006CS4250 vs T252B107K006PS7200 |
T255B107K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T245B107K006CS4250 vs T255B107K006RS4251 |
T255B107K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T245B107K006CS4250 vs T255B107K006CS4252 |
T140B107K006ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T245B107K006CS4250 vs T140B107K006ASC-7442 |
M39003/03-4004A/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | Vishay Intertechnologies | T245B107K006CS4250 vs M39003/03-4004A/PR |
M39003/03-4004/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, | Vishay Intertechnologies | T245B107K006CS4250 vs M39003/03-4004/RR |
M39003/064004E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T245B107K006CS4250 vs M39003/064004E |
T242B107K006MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T245B107K006CS4250 vs T242B107K006MS |
T245B107K006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | T245B107K006CS4250 vs T245B107K006CS7200 |
T245B107K006RS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF | KEMET Corporation | T245B107K006CS4250 vs T245B107K006RS4252 |