Part Details for T242D687M006MS4250 by KEMET Corporation
Overview of T242D687M006MS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242D687M006MS4250
T242D687M006MS4250 CAD Models
T242D687M006MS4250 Part Data Attributes
|
T242D687M006MS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D687M006MS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242D687M006MS4250
This table gives cross-reference parts and alternative options found for T242D687M006MS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D687M006MS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D687M006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs T242D687M006SS4252 |
M39003/033012A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs M39003/033012A |
T255D687M006GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs T255D687M006GS7200 |
M39003/064012B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs M39003/064012B |
M39003/060312B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs M39003/060312B |
T245D687M006BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs T245D687M006BS7443 |
M39003/033012D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF | KEMET Corporation | T242D687M006MS4250 vs M39003/033012D |
T255D687M006CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687M006MS4250 vs T255D687M006CS7443 |
M39003/03-0412 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T242D687M006MS4250 vs M39003/03-0412 |
M39003/03-2012H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T242D687M006MS4250 vs M39003/03-2012H |