There are no models available for this part yet.
Overview of T242D687K006RTC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T242D687K006RTC by KEMET Corporation
Part Data Attributes for T242D687K006RTC by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for T242D687K006RTC
This table gives cross-reference parts and alternative options found for T242D687K006RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D687K006RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/060011E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D687K006RTC vs M39003/060011E |
T140D687K006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF | KEMET Corporation | T242D687K006RTC vs T140D687K006AT7200 |
T252D687K006BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687K006RTC vs T252D687K006BS4252 |
M39003/060211E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D687K006RTC vs M39003/060211E |
T140D687K006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, | KEMET Corporation | T242D687K006RTC vs T140D687K006ASC-7293 |
M39003/03-0111C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, | Vishay Intertechnologies | T242D687K006RTC vs M39003/03-0111C/RR |
M39003/030111H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF | KEMET Corporation | T242D687K006RTC vs M39003/030111H |
T255D687K006RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D687K006RTC vs T255D687K006RS7293 |
T242D687K006PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, | KEMET Corporation | T242D687K006RTC vs T242D687K006PS7293 |
T252D687K006MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, | KEMET Corporation | T242D687K006RTC vs T252D687K006MS7443 |