Part Details for T242D686M035CSC by KEMET Corporation
Overview of T242D686M035CSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242D686M035CSC
T242D686M035CSC CAD Models
T242D686M035CSC Part Data Attributes
|
T242D686M035CSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D686M035CSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-PRF-39003/3F | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/3F | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242D686M035CSC
This table gives cross-reference parts and alternative options found for T242D686M035CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D686M035CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255D686M035MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D686M035CSC vs T255D686M035MS |
M39003/034075D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | T242D686M035CSC vs M39003/034075D |
T252D686M035CS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T242D686M035CSC vs T252D686M035CS7442 |
T242D686M035GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D686M035CSC vs T242D686M035GS7443 |
M39003/033075A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D686M035CSC vs M39003/033075A |
M39003/03-3075H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T242D686M035CSC vs M39003/03-3075H |
T242D686M035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D686M035CSC vs T242D686M035MS4252 |
T242D686M035BTC | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T242D686M035CSC vs T242D686M035BTC |
T252D686M035PS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T242D686M035CSC vs T252D686M035PS7442 |
T255D686M035DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D686M035CSC vs T255D686M035DS4251 |