Part Details for T242D477K010DS7442 by KEMET Corporation
Overview of T242D477K010DS7442 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242D477K010DS7442
T242D477K010DS7442 CAD Models
T242D477K010DS7442 Part Data Attributes
|
T242D477K010DS7442
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D477K010DS7442
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242D477K010DS7442
This table gives cross-reference parts and alternative options found for T242D477K010DS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D477K010DS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D477K010MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D477K010DS7442 vs T252D477K010MS4250 |
M39003/030329B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D477K010DS7442 vs M39003/030329B |
T242D477K010RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | T242D477K010DS7442 vs T242D477K010RS7293 |
M39003/060329F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D477K010DS7442 vs M39003/060329F |
T140D477K010AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF | KEMET Corporation | T242D477K010DS7442 vs T140D477K010AT7200 |
T242D477K010CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | T242D477K010DS7442 vs T242D477K010CS7200 |
T242D477K010BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D477K010DS7442 vs T242D477K010BS4251 |
T242D477K010MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | T242D477K010DS7442 vs T242D477K010MS7442 |
T242D477K010CTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | T242D477K010DS7442 vs T242D477K010CTC-7200 |
M39003/060329B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D477K010DS7442 vs M39003/060329B |