-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T242D337K015DS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D337K015DS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T242D337K015DS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D337K015DS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D337K015MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242D337K015DS4251 vs T252D337K015MSC |
M39003/035044A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D337K015DS4251 vs M39003/035044A |
T242D337K015DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T242D337K015DS4251 vs T242D337K015DS7443 |
M39003/063044E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D337K015DS4251 vs M39003/063044E |
T140D337K015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T242D337K015DS4251 vs T140D337K015ATC-7293 |
T255D337K015BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D337K015DS4251 vs T255D337K015BS7443 |
M39003/030444C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D337K015DS4251 vs M39003/030444C |
M39003/060044B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D337K015DS4251 vs M39003/060044B |
T242D337K015SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T242D337K015DS4251 vs T242D337K015SS7293 |
M39003/060244F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242D337K015DS4251 vs M39003/060244F |