Part Details for T242D336M050CS0100 by KEMET Corporation
Overview of T242D336M050CS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242D336M050CS0100
T242D336M050CS0100 CAD Models
T242D336M050CS0100 Part Data Attributes
|
T242D336M050CS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D336M050CS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.66 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T242D336M050CS0100
This table gives cross-reference parts and alternative options found for T242D336M050CS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D336M050CS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D336M050DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T242D336M050DS4250 |
T252D336M050SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T252D336M050SS0100 |
T245D336M050CS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242D336M050CS0100 vs T245D336M050CS0100 |
T242D336M050CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T242D336M050CS4250 |
T245D336M050DS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242D336M050CS0100 vs T245D336M050DS0100 |
T245D336M050MS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242D336M050CS0100 vs T245D336M050MS0100 |
T252D336M050GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T252D336M050GS0100 |
T242D336M050DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T242D336M050DS4252 |
T252D336M050PS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T252D336M050PS0100 |
T242D336M050DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242D336M050CS0100 vs T242D336M050DS7200 |