Part Details for T242C397K006MSC by KEMET Corporation
Overview of T242C397K006MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242C397K006MSC
T242C397K006MSC CAD Models
T242C397K006MSC Part Data Attributes
|
T242C397K006MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242C397K006MSC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 17.42 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for T242C397K006MSC
This table gives cross-reference parts and alternative options found for T242C397K006MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C397K006MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C397K006BS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | T242C397K006MSC vs T245C397K006BS4251 |
T245C397K006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | T242C397K006MSC vs T245C397K006CS7200 |
M39003/03-0108 | Cap,Tantalum / Ta2O5,390uF,6VDC,10% -Tol,10% +Tol,CSR23 Mil Style | KEMET Corporation | T242C397K006MSC vs M39003/03-0108 |
M39003/062008H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C397K006MSC vs M39003/062008H |
T245C397K006SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | T242C397K006MSC vs T245C397K006SS7293 |
T242C397K006DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T242C397K006MSC vs T242C397K006DSC |
T245C397K006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C397K006MSC vs T245C397K006GS7443 |
T255C397K006CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242C397K006MSC vs T255C397K006CS4251 |
T242C397K006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C397K006MSC vs T242C397K006GS7443 |
M39003/030108B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C397K006MSC vs M39003/030108B |