Part Details for T242C337M006SS7200 by KEMET Corporation
Overview of T242C337M006SS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242C337M006SS7200
T242C337M006SS7200 CAD Models
T242C337M006SS7200 Part Data Attributes
|
T242C337M006SS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242C337M006SS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242C337M006SS7200
This table gives cross-reference parts and alternative options found for T242C337M006SS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C337M006SS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C337M006MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C337M006SS7200 vs T252C337M006MS4252 |
T255C337M006CS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C337M006SS7200 vs T255C337M006CS7200 |
T252C337M006PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242C337M006SS7200 vs T252C337M006PSC |
T252C337M006CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C337M006SS7200 vs T252C337M006CS4251 |
M39003/03-4007/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | T242C337M006SS7200 vs M39003/03-4007/TR |
T242C337M006DS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | T242C337M006SS7200 vs T242C337M006DS7442 |
M39003/03-0207E/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | T242C337M006SS7200 vs M39003/03-0207E/PR |
T245C337M006SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF | KEMET Corporation | T242C337M006SS7200 vs T245C337M006SS7293 |
T242C337M006SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | T242C337M006SS7200 vs T242C337M006SS7443 |
M39003/063007E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242C337M006SS7200 vs M39003/063007E |