There are no models available for this part yet.
Overview of T242C336M035BSC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for T242C336M035BSC by KEMET Corporation
Part Data Attributes for T242C336M035BSC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Additional Feature
|
STANDARD: MIL-PRF-39003/3F
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.008 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003/3F
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T242C336M035BSC
This table gives cross-reference parts and alternative options found for T242C336M035BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C336M035BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/060269C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C336M035BSC vs M39003/060269C |
M39003/060269E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242C336M035BSC vs M39003/060269E |
CSR230169 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | T242C336M035BSC vs CSR230169 |
T242C336M035PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T242C336M035BSC vs T242C336M035PS7200 |
T255C336M035RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C336M035BSC vs T255C336M035RS7200 |
T252C336M035SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C336M035BSC vs T252C336M035SS4251 |
T252C336M035DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C336M035BSC vs T252C336M035DS4252 |
T252C336M035SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T242C336M035BSC vs T252C336M035SS7443 |
T252C336M035MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T242C336M035BSC vs T252C336M035MS7443 |
M39003/03-0369 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T242C336M035BSC vs M39003/03-0369 |