Datasheets
T242C227M010SSC by: KEMET Corporation

CAPACITOR, TANTALUM, SOLID

Part Details for T242C227M010SSC by KEMET Corporation

Overview of T242C227M010SSC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for T242C227M010SSC

T242C227M010SSC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T242C227M010SSC Part Data Attributes

T242C227M010SSC KEMET Corporation
Buy Now Datasheet
Compare Parts:
T242C227M010SSC KEMET Corporation CAPACITOR, TANTALUM, SOLID
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Length 17.42 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-39003
Terminal Finish Tin/Lead (Sn60Pb40)

Alternate Parts for T242C227M010SSC

This table gives cross-reference parts and alternative options found for T242C227M010SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C227M010SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/033026H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF KEMET Corporation T242C227M010SSC vs M39003/033026H
M39003/035026F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF KEMET Corporation T242C227M010SSC vs M39003/035026F
M39003/065026B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242C227M010SSC vs M39003/065026B
T252C227M010RS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T242C227M010SSC vs T252C227M010RS7443
T240C227M010PS7200 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T242C227M010SSC vs T240C227M010PS7200
M39003/03-3026E/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Vishay Intertechnologies T242C227M010SSC vs M39003/03-3026E/RR
M39003/030126E Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF KEMET Corporation T242C227M010SSC vs M39003/030126E
T255C227M010PS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242C227M010SSC vs T255C227M010PS7293
T242C227M010MS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242C227M010SSC vs T242C227M010MS4251
T255C227M010PS7200 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T242C227M010SSC vs T255C227M010PS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T242C227M010SSC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T242C227M010SSC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T242C227M010SSC would you like to use for your alert(s)?
  • Please alert me when T242C227M010SSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T242C227M010SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T242C227M010SSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T242C227M010SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T242C227M010SSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T242C227M010SSC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: