Part Details for T242C187K015PSC by KEMET Corporation
Overview of T242C187K015PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242C187K015PSC
T242C187K015PSC CAD Models
T242C187K015PSC Part Data Attributes
|
T242C187K015PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242C187K015PSC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 17.42 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for T242C187K015PSC
This table gives cross-reference parts and alternative options found for T242C187K015PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242C187K015PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C187K015RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242C187K015PSC vs T242C187K015RS |
M39003/030140B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C187K015PSC vs M39003/030140B |
T240C187K015RS7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T242C187K015PSC vs T240C187K015RS7200 |
T252C187K015BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T242C187K015PSC vs T252C187K015BS7293 |
T242C187K015GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C187K015PSC vs T242C187K015GS4250 |
M39003/03-0140H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242C187K015PSC vs M39003/03-0140H |
M39003/06-2040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242C187K015PSC vs M39003/06-2040 |
T245C187K015RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242C187K015PSC vs T245C187K015RS7443 |
T242C187K015RTC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T242C187K015PSC vs T242C187K015RTC-7200 |
M39003/030240H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | T242C187K015PSC vs M39003/030240H |