There are no models available for this part yet.
Overview of T242B686M010PS4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for T242B686M010PS4252 by KEMET Corporation
Part Data Attributes for T242B686M010PS4252 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for T242B686M010PS4252
This table gives cross-reference parts and alternative options found for T242B686M010PS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B686M010PS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/035023E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | T242B686M010PS4252 vs M39003/035023E |
T140B686M010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T242B686M010PS4252 vs T140B686M010ASC |
T242B686M010SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T242B686M010PS4252 vs T242B686M010SS7443 |
T252B686M010MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B686M010PS4252 vs T252B686M010MS4250 |
T245B686M010DS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | T242B686M010PS4252 vs T245B686M010DS4252 |
T255B686M010SS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B686M010PS4252 vs T255B686M010SS7200 |
M39003/03-0123 | Cap,Tantalum / Ta2O5,68uF,10VDC,20% -Tol,20% +Tol,CSR23 Mil Style | KEMET Corporation | T242B686M010PS4252 vs M39003/03-0123 |
M39003/030123A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B686M010PS4252 vs M39003/030123A |
T252B686M010RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242B686M010PS4252 vs T252B686M010RS |
T255B686M010PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B686M010PS4252 vs T255B686M010PS4252 |