Part Details for T242B685M050DS7443 by KEMET Corporation
Overview of T242B685M050DS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242B685M050DS7443
T242B685M050DS7443 CAD Models
T242B685M050DS7443 Part Data Attributes
|
T242B685M050DS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B685M050DS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T242B685M050DS7443
This table gives cross-reference parts and alternative options found for T242B685M050DS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B685M050DS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0381H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242B685M050DS7443 vs M39003/03-0381H |
T242B685M050CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B685M050DS7443 vs T242B685M050CS4251 |
T242B685M050RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B685M050DS7443 vs T242B685M050RS4250 |
T245B685M050CS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | T242B685M050DS7443 vs T245B685M050CS4251 |
T245B685M050RS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | T242B685M050DS7443 vs T245B685M050RS4250 |
T245B685M050SS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | T242B685M050DS7443 vs T245B685M050SS4252 |
T252B685M050MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B685M050DS7443 vs T252B685M050MS4250 |
T242B685M050GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B685M050DS7443 vs T242B685M050GS4251 |
T140B685M050ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T242B685M050DS7443 vs T140B685M050ATC-7443 |
T140B685M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242B685M050DS7443 vs T140B685M050AS |