Part Details for T242B336M015BS0100 by KEMET Corporation
Overview of T242B336M015BS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T242B336M015BS0100
T242B336M015BS0100 CAD Models
T242B336M015BS0100 Part Data Attributes
|
T242B336M015BS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B336M015BS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.45 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 11.13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T242B336M015BS0100
This table gives cross-reference parts and alternative options found for T242B336M015BS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B336M015BS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245B336M015SS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242B336M015BS0100 vs T245B336M015SS0100 |
T252B336M015GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B336M015BS0100 vs T252B336M015GS0100 |
T252B336M015CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B336M015BS0100 vs T252B336M015CS0100 |
T245B336M015GS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242B336M015BS0100 vs T245B336M015GS0100 |
T245B336M015MS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242B336M015BS0100 vs T245B336M015MS0100 |
T242B336M015SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B336M015BS0100 vs T242B336M015SS0100 |
T245B336M015DS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242B336M015BS0100 vs T245B336M015DS0100 |
T140B336M015AS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B336M015BS0100 vs T140B336M015AS0100 |
T242B336M015GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B336M015BS0100 vs T242B336M015GS0100 |
T245B336M015CS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF | KEMET Corporation | T242B336M015BS0100 vs T245B336M015CS0100 |