Part Details for T242B106M035RTC-7200 by KEMET Corporation
Overview of T242B106M035RTC-7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7200-25JC | Rochester Electronics LLC | FIFO | |
7200L12TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
7200L15SOI | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
Part Details for T242B106M035RTC-7200
T242B106M035RTC-7200 CAD Models
T242B106M035RTC-7200 Part Data Attributes
|
T242B106M035RTC-7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B106M035RTC-7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T242B106M035RTC-7200
This table gives cross-reference parts and alternative options found for T242B106M035RTC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B106M035RTC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0267H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T242B106M035RTC-7200 vs M39003/03-0267H |
T252B106M035PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B106M035RTC-7200 vs T252B106M035PS4250 |
T242B106M035SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B106M035RTC-7200 vs T242B106M035SS4252 |
CSR230267 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | T242B106M035RTC-7200 vs CSR230267 |
T255B106M035RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B106M035RTC-7200 vs T255B106M035RS7200 |
T245B106M035BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF | KEMET Corporation | T242B106M035RTC-7200 vs T245B106M035BS4252 |
T245B106M035RS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF | KEMET Corporation | T242B106M035RTC-7200 vs T245B106M035RS4251 |
T245B106M035CS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF | KEMET Corporation | T242B106M035RTC-7200 vs T245B106M035CS4252 |
T242B106M035PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T242B106M035RTC-7200 vs T242B106M035PS7200 |
T242B106M035GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B106M035RTC-7200 vs T242B106M035GS4250 |