Part Details for T242B106K035DTC by KEMET Corporation
Overview of T242B106K035DTC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242B106K035DTC
T242B106K035DTC CAD Models
T242B106K035DTC Part Data Attributes
|
T242B106K035DTC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B106K035DTC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T242B106K035DTC
This table gives cross-reference parts and alternative options found for T242B106K035DTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B106K035DTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B106K035SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T242B106K035DTC vs T252B106K035SS7293 |
M39003/034066 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242B106K035DTC vs M39003/034066 |
T242B106K035CTC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T242B106K035DTC vs T242B106K035CTC |
M39003/03-3066 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T242B106K035DTC vs M39003/03-3066 |
M39003/062066F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B106K035DTC vs M39003/062066F |
T252B106K035CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T242B106K035DTC vs T252B106K035CS7443 |
T140B106K035AS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T242B106K035DTC vs T140B106K035AS4252 |
M39003/03-4066 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T242B106K035DTC vs M39003/03-4066 |
M39003/030166 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242B106K035DTC vs M39003/030166 |
M39003/062066H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B106K035DTC vs M39003/062066H |