Part Details for T240B476M010PS by KEMET Corporation
Overview of T240B476M010PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T240B476M010PS
T240B476M010PS CAD Models
T240B476M010PS Part Data Attributes
|
T240B476M010PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T240B476M010PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Insulated and Uninsulated Available | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 220 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T240B476M010PS
This table gives cross-reference parts and alternative options found for T240B476M010PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T240B476M010PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/035020E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF | KEMET Corporation | T240B476M010PS vs M39003/035020E |
T242B476M010CS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T240B476M010PS vs T242B476M010CS7442 |
T245B476M010BS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF | KEMET Corporation | T240B476M010PS vs T245B476M010BS4250 |
M39003/062020H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T240B476M010PS vs M39003/062020H |
T245B476M010BS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF | KEMET Corporation | T240B476M010PS vs T245B476M010BS4251 |
M39003/060220B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T240B476M010PS vs M39003/060220B |
T245B476M010RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T240B476M010PS vs T245B476M010RS |
T252B476M010PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T240B476M010PS vs T252B476M010PS7293 |
M39003/03-0420/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | T240B476M010PS vs M39003/03-0420/TR |
M39003/033020C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T240B476M010PS vs M39003/033020C |