T240B186M020PS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED

Overview of T240B186M020PS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T240B186M020PS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T240B186M020PS by KEMET Corporation

T240B186M020PS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
18 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Insulated and Uninsulated Available
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
270 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T240B186M020PS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T240B186M020PS

This table gives cross-reference parts and alternative options found for T240B186M020PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T240B186M020PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T140B186M020AS7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 18uF, KEMET Corporation T240B186M020PS vs T140B186M020AS7442
T240B186M020RS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T240B186M020PS vs T240B186M020RS
T140B186M020AT4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T240B186M020PS vs T140B186M020AT4252
T140B186M020ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 18uF, KEMET Corporation T240B186M020PS vs T140B186M020ATC-7200
T140B186M020ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 18uF, KEMET Corporation T240B186M020PS vs T140B186M020ATC-7443
T140B186M020ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 18uF, KEMET Corporation T240B186M020PS vs T140B186M020ASC-7200
T140B186M020ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 18uF, KEMET Corporation T240B186M020PS vs T140B186M020ATC-7442
T140B186M020AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 18uF KEMET Corporation T240B186M020PS vs T140B186M020AS7200
T140B186M020AT7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 18uF, KEMET Corporation T240B186M020PS vs T140B186M020AT7443
T140B186M020AT7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 18uF KEMET Corporation T240B186M020PS vs T140B186M020AT7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T240B186M020PS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T240B186M020PS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T240B186M020PS would you like to use for your alert(s)?
  • Please alert me when T240B186M020PS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T240B186M020PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T240B186M020PS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T240B186M020PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T240B186M020PS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T240B186M020PS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: