T240A685M015RS7200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF,

Overview of T240A685M015RS7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T240A685M015RS7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T240A685M015RS7200 by KEMET Corporation

T240A685M015RS7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Insulated and Uninsulated Available
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
JESD-609 Code
e0
Length
7.26 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Terminal Finish
Tin/Lead (Sn60Pb40)
Want to compare parts?
  1. T240A685M015RS7200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF,
    VS

Alternate Parts for T240A685M015RS7200

This table gives cross-reference parts and alternative options found for T240A685M015RS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T240A685M015RS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
152D685X0015A2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T240A685M015RS7200 vs 152D685X0015A2B
T240A685M015PS7200 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T240A685M015RS7200 vs T240A685M015PS7200
T240A685M015PS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T240A685M015RS7200 vs T240A685M015PS
152D685X0015A2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T240A685M015RS7200 vs 152D685X0015A2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T240A685M015RS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T240A685M015RS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T240A685M015RS7200 would you like to use for your alert(s)?
  • Please alert me when T240A685M015RS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T240A685M015RS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T240A685M015RS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T240A685M015RS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T240A685M015RS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T240A685M015RS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: