Part Details for T225A823K075RS4252 by KEMET Corporation
Overview of T225A823K075RS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T225A823K075RS4252
T225A823K075RS4252 CAD Models
T225A823K075RS4252 Part Data Attributes
|
T225A823K075RS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T225A823K075RS4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0018 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T225A823K075RS4252
This table gives cross-reference parts and alternative options found for T225A823K075RS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T225A823K075RS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/024066E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF | KEMET Corporation | T225A823K075RS4252 vs M39003/024066E |
M39003/020217A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A823K075RS4252 vs M39003/020217A |
T222A823K075PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A823K075RS4252 vs T222A823K075PS7200 |
T225A823K075DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF | KEMET Corporation | T225A823K075RS4252 vs T225A823K075DS7293 |
M39003/020097 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T225A823K075RS4252 vs M39003/020097 |
M39003/020097D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF | KEMET Corporation | T225A823K075RS4252 vs M39003/020097D |
T222A823K075GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A823K075RS4252 vs T222A823K075GS |
T222A823K075GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A823K075RS4252 vs T222A823K075GS7293 |
M39003/020097E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF | KEMET Corporation | T225A823K075RS4252 vs M39003/020097E |
M39003/024066C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A823K075RS4252 vs M39003/024066C |