Part Details for T225A105J020RS by KEMET Corporation
Overview of T225A105J020RS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T225A105J020RS
T225A105J020RS CAD Models
T225A105J020RS Part Data Attributes
|
T225A105J020RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T225A105J020RS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T225A105J020RS
This table gives cross-reference parts and alternative options found for T225A105J020RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T225A105J020RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/021019H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | T225A105J020RS vs M39003/021019H |
M39003/021019 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T225A105J020RS vs M39003/021019 |
T222A105J020MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A105J020RS vs T222A105J020MS7293 |
T222A105J020SSC | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T225A105J020RS vs T222A105J020SSC |
T222A105J020RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A105J020RS vs T222A105J020RS7200 |
T222A105J020PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T225A105J020RS vs T222A105J020PS7443 |
T225A105J020MS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | T225A105J020RS vs T225A105J020MS4252 |
T225A105J020DS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | T225A105J020RS vs T225A105J020DS4251 |
T225A105J020SS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | T225A105J020RS vs T225A105J020SS4250 |
T225A105J020RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF | KEMET Corporation | T225A105J020RS vs T225A105J020RS7293 |