Part Details for T223154 by ZIEHL industrie-elektronik GmbH + Co KG
Overview of T223154 by ZIEHL industrie-elektronik GmbH + Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for T223154
T223154 CAD Models
T223154 Part Data Attributes
|
T223154
ZIEHL industrie-elektronik GmbH + Co KG
Buy Now
Datasheet
|
Compare Parts:
T223154
ZIEHL industrie-elektronik GmbH + Co KG
RTD Platinum Sensor, 100ohm, Cylindrical, PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZIEHL INDUSTRIE-ELECKTRONIK GMBH + CO KG | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 4.5 mm | |
Housing | PLATINUM | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |