Part Details for T222B106K010MSC by KEMET Corporation
Overview of T222B106K010MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T222B106K010MSC
T222B106K010MSC CAD Models
T222B106K010MSC Part Data Attributes
|
T222B106K010MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T222B106K010MSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Uninslated and Insulated | |
Diameter | 3.51 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/2 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T222B106K010MSC
This table gives cross-reference parts and alternative options found for T222B106K010MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222B106K010MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T225B106K010CS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | T222B106K010MSC vs T225B106K010CS4250 |
M39003/020189H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | T222B106K010MSC vs M39003/020189H |
T222B106K010BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222B106K010MSC vs T222B106K010BS7443 |
T225B106K010DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222B106K010MSC vs T225B106K010DS7443 |
M39003/024010A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222B106K010MSC vs M39003/024010A |
M39003/023010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | T222B106K010MSC vs M39003/023010H |
M39003/024010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222B106K010MSC vs M39003/024010 |
T225B106K010CS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | T222B106K010MSC vs T225B106K010CS4251 |
T225B106K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | T222B106K010MSC vs T225B106K010DS7200 |
T225B106K010SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222B106K010MSC vs T225B106K010SS7443 |