There are no models available for this part yet.
Overview of T222A823K075PSC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T222A823K075PSC by KEMET Corporation
Part Data Attributes for T222A823K075PSC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Uninslated and Insulated
|
Diameter
|
2.29 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0006 mA
|
Length
|
6.35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-C-39003/2
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T222A823K075PSC
This table gives cross-reference parts and alternative options found for T222A823K075PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A823K075PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222A823K075PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs T222A823K075PS7200 |
T225A823K075BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs T225A823K075BS7443 |
M39003/022066H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF | KEMET Corporation | T222A823K075PSC vs M39003/022066H |
M39003/023066B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs M39003/023066B |
T222A823K075RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs T222A823K075RS7443 |
T225A823K075BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF | KEMET Corporation | T222A823K075PSC vs T225A823K075BS7293 |
T222A823K075GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs T222A823K075GS7293 |
M39003/02-3066 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A823K075PSC vs M39003/02-3066 |
T222A823K075PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs T222A823K075PS7443 |
M39003/020157A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A823K075PSC vs M39003/020157A |