Part Details for T222A225K010DS7443 by KEMET Corporation
Overview of T222A225K010DS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T222A225K010DS7443
T222A225K010DS7443 CAD Models
T222A225K010DS7443 Part Data Attributes
|
T222A225K010DS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T222A225K010DS7443
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T222A225K010DS7443
This table gives cross-reference parts and alternative options found for T222A225K010DS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A225K010DS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/020008D | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF | T222A225K010DS7443 vs M39003/020008D |
T225A225K010GS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T222A225K010DS7443 vs T225A225K010GS7443 |
M39003/020068 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | T222A225K010DS7443 vs M39003/020068 |
M39003/022008D | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF | T222A225K010DS7443 vs M39003/022008D |
M39003/022008C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T222A225K010DS7443 vs M39003/022008C |
T225A225K010CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, | T222A225K010DS7443 vs T225A225K010CS |
T222A225K010GS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T222A225K010DS7443 vs T222A225K010GS |
M39003/024008F | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF | T222A225K010DS7443 vs M39003/024008F |
M39003/020068H | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF | T222A225K010DS7443 vs M39003/020068H |
T222A225K010SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T222A225K010DS7443 vs T222A225K010SS7293 |