Datasheets
T222A154K075PS7200 by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for T222A154K075PS7200 by KEMET Corporation

Overview of T222A154K075PS7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T222A154K075PS7200

T222A154K075PS7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T222A154K075PS7200 Part Data Attributes

T222A154K075PS7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T222A154K075PS7200 KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid),
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.15 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.29 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0006 mA
Length 6.35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR, 12 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Surface Mount NO
Tan Delta 0.03
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T222A154K075PS7200

This table gives cross-reference parts and alternative options found for T222A154K075PS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A154K075PS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/020040B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A154K075PS7200 vs M39003/020040B
T222A154K075BS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A154K075PS7200 vs T222A154K075BS7443
T225A154K075SS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A154K075PS7200 vs T225A154K075SS7443
CSR09H154KS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T222A154K075PS7200 vs CSR09H154KS
T220A154K075MS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T222A154K075PS7200 vs T220A154K075MS
M39003/023072C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A154K075PS7200 vs M39003/023072C
M39003/024072B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A154K075PS7200 vs M39003/024072B
T222A154K075RS7200 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T222A154K075PS7200 vs T222A154K075RS7200
CSR09H154KC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T222A154K075PS7200 vs CSR09H154KC
T225A154K075MS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.15uF, KEMET Corporation T222A154K075PS7200 vs T225A154K075MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T222A154K075PS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T222A154K075PS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T222A154K075PS7200 would you like to use for your alert(s)?
  • Please alert me when T222A154K075PS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T222A154K075PS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T222A154K075PS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T222A154K075PS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T222A154K075PS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T222A154K075PS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: