Part Details for T222A154J075PSC by KEMET Corporation
Overview of T222A154J075PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T222A154J075PSC
T222A154J075PSC CAD Models
T222A154J075PSC Part Data Attributes
|
T222A154J075PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T222A154J075PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Uninslated and Insulated | |
Diameter | 2.29 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-C-39003/2 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T222A154J075PSC
This table gives cross-reference parts and alternative options found for T222A154J075PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222A154J075PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/022071H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF | KEMET Corporation | T222A154J075PSC vs M39003/022071H |
T222A154J075RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A154J075PSC vs T222A154J075RS |
T225A154J075BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF | KEMET Corporation | T222A154J075PSC vs T225A154J075BS4252 |
T225A154J075BS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF | KEMET Corporation | T222A154J075PSC vs T225A154J075BS4250 |
T222A154J075DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154J075PSC vs T222A154J075DS7200 |
T222A154J075SS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154J075PSC vs T222A154J075SS7200 |
M39003/02-3071 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A154J075PSC vs M39003/02-3071 |
M39003/021220E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF | KEMET Corporation | T222A154J075PSC vs M39003/021220E |
T222A154J075MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T222A154J075PSC vs T222A154J075MS7293 |
T222A154J075CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222A154J075PSC vs T222A154J075CSC |