-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8630
|
Newark | Connector Accessory, hcm350 Male Insert, crimp |Amp Te Connectivity T2193503101-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$31.4000 | Buy Now |
DISTI #
65AC6754
|
Newark | Heavy Duty Insert, Plug, 1Pos, 35-120Mm2, Product Range:Hcm350 Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:350A Rohs Compliant: Yes |Te Connectivity T2193503101-000 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7300 / $36.4100 | Buy Now |
DISTI #
2266-T2193503101-000-ND
|
DigiKey | T2193503101-000 Min Qty: 3 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
46 In Stock |
|
$25.5900 / $27.6400 | Buy Now |
DISTI #
A134409-ND
|
DigiKey | T2193503101-000 Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4000 | Buy Now |
DISTI #
T2193503101-000
|
Avnet Americas | Circular Insert Male Contact 1 Position Crimp - Bulk (Alt: T2193503101-000) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Container: Bulk | 0 |
|
$20.1014 / $23.9932 | Buy Now |
DISTI #
571-T2193503101-000
|
Mouser Electronics | Heavy Duty Power Connectors HCM350-MC RoHS: Compliant | 20 |
|
$25.6700 / $33.8300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 4 Lead time: 18 Weeks Container: Box | 0Box |
|
$21.3200 | Buy Now |
DISTI #
AMPT2193503101-000
|
Heilind Electronics | HCM350-MC HVY DTY PWR CONN | Americas - 3 in Stock |
|
$25.7349 | Buy Now |
|
Onlinecomponents.com | HCM350-MC RoHS: Compliant |
46 Partner Stock |
|
$19.7400 / $28.4300 | Buy Now |
DISTI #
65159708
|
Verical | Contact PIN Crimp ST Cable Mount 2-(4AWG/0)AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$24.0000 / $25.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2193503101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2193503101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |