-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6737
|
Newark | Heavy Duty Contact, Pin, Crimp, 1/0Awg, Product Range:Hcm250 Series, Contact Gender:Pin, Wire Size Awg Max:0Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:250A, Contact Material:Copper Rohs Compliant: Yes |Te Connectivity T2192501050-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$7.2000 | Buy Now |
DISTI #
2266-T2192501050-000-ND
|
DigiKey | T2192501050-000 Min Qty: 3 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
240 In Stock |
|
$29.6300 / $33.3300 | Buy Now |
DISTI #
A139410-ND
|
DigiKey | T2192501050-000 Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1525 | Buy Now |
DISTI #
65AC6737
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 65AC6737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 16 Partner Stock |
|
$35.6600 / $42.6900 | Buy Now |
DISTI #
T2192501050-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2192501050-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-T2192501050-000
|
Mouser Electronics | Heavy Duty Power Connectors HCM250-MC-50 RoHS: Compliant | 20 |
|
$33.1500 / $42.1300 | Buy Now |
DISTI #
V99:2348_21811677
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 2-(2AWG/0)AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 | Americas - 20 |
|
$8.8010 | Buy Now |
DISTI #
AMPT2192501050-000
|
Heilind Electronics | HCM250-MC-50 HVY DTY PWR CONN | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCM250-MC-50 RoHS: Compliant |
240 Partner Stock |
|
$26.3700 / $41.4800 | Buy Now |
DISTI #
53285405
|
Verical | Contact PIN Crimp ST Cable Mount 2-(2AWG/0)AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 140 |
|
$27.7900 / $31.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2192501050-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2192501050-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |