Part Details for T2161N52TOHXPSA1 by Infineon Technologies AG
Overview of T2161N52TOHXPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for T2161N52TOHXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2161N52TOHXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T2161N52TOHXPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000096633
|
EBV Elektronik | Thyristor PCT 5.2KV 55KA 4-Pin T12035K-1 Tray (Alt: SP000096633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T2161N52TOHXPSA1
T2161N52TOHXPSA1 CAD Models
T2161N52TOHXPSA1 Part Data Attributes
|
T2161N52TOHXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2161N52TOHXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 3250A I(T)RMS, 5200V V(DRM), 5200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 3250 A | |
Repetitive Peak Off-state Voltage | 5200 V | |
Repetitive Peak Reverse Voltage | 5200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |