Part Details for T2160N24TOFVTXPSA1 by Infineon Technologies AG
Overview of T2160N24TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2160N24TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T2160N24TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 2800V 4600A DO200AE Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$741.3300 / $768.1250 | Buy Now |
DISTI #
T2160N24TOFVTXPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: T2160N24TOFVTXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$913.8025 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$765.6500 | Buy Now |
DISTI #
SP000405116
|
EBV Elektronik | Thyristors / Triacs (Alt: SP000405116) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T2160N24TOFVTXPSA1
T2160N24TOFVTXPSA1 CAD Models
T2160N24TOFVTXPSA1 Part Data Attributes
|
T2160N24TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2160N24TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 5460A I(T)RMS, 2400V V(DRM), 2400V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5460 A | |
Repetitive Peak Off-state Voltage | 2400 V | |
Repetitive Peak Reverse Voltage | 2400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |