Part Details for T2160N22TOFVT by Infineon Technologies AG
Overview of T2160N22TOFVT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2160N22TOFVT
T2160N22TOFVT CAD Models
T2160N22TOFVT Part Data Attributes
|
T2160N22TOFVT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2160N22TOFVT
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X4 | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 44000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-State Voltage-Max | 2.65 V | |
On-state Current-Max | 2400000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5460 A | |
Reference Standard | IEC-60747-6 | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |