Part Details for T215D476M035CS4250 by KEMET Corporation
Overview of T215D476M035CS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215D476M035CS4250
T215D476M035CS4250 CAD Models
T215D476M035CS4250 Part Data Attributes
|
T215D476M035CS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215D476M035CS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215D476M035CS4250
This table gives cross-reference parts and alternative options found for T215D476M035CS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215D476M035CS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D476M035DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T215D476M035CS4250 vs T212D476M035DS7200 |
T262D476M035SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215D476M035CS4250 vs T262D476M035SS |
M39003/012793D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215D476M035CS4250 vs M39003/012793D |
M39003/01-2313H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215D476M035CS4250 vs M39003/01-2313H |
T212D476M035BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T215D476M035CS4250 vs T212D476M035BS7443 |
T262D476M035SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T215D476M035CS4250 vs T262D476M035SS7293 |
T262D476M035BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215D476M035CS4250 vs T262D476M035BS4251 |
M39003/01-2313H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | T215D476M035CS4250 vs M39003/01-2313H/RR |
T110D476M035RT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | T215D476M035CS4250 vs T110D476M035RT7200 |
M39003/016122H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215D476M035CS4250 vs M39003/016122H |