There are no models available for this part yet.
Overview of T215C685J100GS4251 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T215C685J100GS4251 by KEMET Corporation
Part Data Attributes for T215C685J100GS4251 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for T215C685J100GS4251
This table gives cross-reference parts and alternative options found for T215C685J100GS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C685J100GS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C685J100PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C685J100GS4251 vs T212C685J100PS |
M39003/01-5366 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215C685J100GS4251 vs M39003/01-5366 |
T212C685J100GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C685J100GS4251 vs T212C685J100GS4250 |
T110C685J100ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J100GS4251 vs T110C685J100ATC-7200 |
M39003/01-5566C/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, | Vishay Intertechnologies | T215C685J100GS4251 vs M39003/01-5566C/WR |
M39003/015766B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C685J100GS4251 vs M39003/015766B |
M39003/01-7399 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215C685J100GS4251 vs M39003/01-7399 |
T215C685J100SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C685J100GS4251 vs T215C685J100SS |
M39003/015166E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C685J100GS4251 vs M39003/015166E |
M39003/015366E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C685J100GS4251 vs M39003/015366E |