Part Details for T215C685J075GS by KEMET Corporation
Overview of T215C685J075GS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215C685J075GS
T215C685J075GS CAD Models
T215C685J075GS Part Data Attributes
|
T215C685J075GS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215C685J075GS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215C685J075GS
This table gives cross-reference parts and alternative options found for T215C685J075GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C685J075GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C685J075RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J075GS vs T212C685J075RS7293 |
T110C685J075MS | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J075GS vs T110C685J075MS |
T110C685J075BS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J075GS vs T110C685J075BS7293 |
M39003/01-5517H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T215C685J075GS vs M39003/01-5517H |
T110C685J075MS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J075GS vs T110C685J075MS7293 |
T212C685J075PS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J075GS vs T212C685J075PS7442 |
M39003/01-5317H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T215C685J075GS vs M39003/01-5317H |
M39003/01-7291 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T215C685J075GS vs M39003/01-7291 |
M39003/016291F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C685J075GS vs M39003/016291F |
T110C685J075ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | T215C685J075GS vs T110C685J075ATC-7200 |