Part Details for T215C565J100GS7293 by KEMET Corporation
Overview of T215C565J100GS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215C565J100GS7293
T215C565J100GS7293 CAD Models
T215C565J100GS7293 Part Data Attributes
|
T215C565J100GS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215C565J100GS7293
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T215C565J100GS7293
This table gives cross-reference parts and alternative options found for T215C565J100GS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C565J100GS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C565J100AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | T215C565J100GS7293 vs T110C565J100AT7200 |
T110C565J100PS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | T215C565J100GS7293 vs T110C565J100PS7293 |
M39003/01-5564B/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 5.6uF, | Vishay Intertechnologies | T215C565J100GS7293 vs M39003/01-5564B/RR |
T212C565J100RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | T215C565J100GS7293 vs T212C565J100RS7200 |
T215C565J100GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C565J100GS7293 vs T215C565J100GS7443 |
T110C565J100MT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | T215C565J100GS7293 vs T110C565J100MT7442 |
T110C565J100MT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | T215C565J100GS7293 vs T110C565J100MT7443 |
M39003/01-5364H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215C565J100GS7293 vs M39003/01-5364H |
CSR13J565JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 5.6uF, | Cornell Dubilier Electronics Inc | T215C565J100GS7293 vs CSR13J565JS |
T110C565J100PS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | T215C565J100GS7293 vs T110C565J100PS7443 |