Part Details for T215C396K020PS0100 by KEMET Corporation
Overview of T215C396K020PS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215C396K020PS0100
T215C396K020PS0100 CAD Models
T215C396K020PS0100 Part Data Attributes
|
T215C396K020PS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215C396K020PS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T215C396K020PS0100
This table gives cross-reference parts and alternative options found for T215C396K020PS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C396K020PS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C396K020AT0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C396K020PS0100 vs T110C396K020AT0100 |
T215C396K020CS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C396K020PS0100 vs T215C396K020CS0100 |
T212C396K020SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C396K020PS0100 vs T212C396K020SS0100 |
T215C396K020BS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C396K020PS0100 vs T215C396K020BS0100 |
T212C396K020CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C396K020PS0100 vs T212C396K020CS0100 |
T215C396K020GS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C396K020PS0100 vs T215C396K020GS0100 |
T215C396K020SS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C396K020PS0100 vs T215C396K020SS0100 |
T262C396K020MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C396K020PS0100 vs T262C396K020MS0100 |
T215C396K020MS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C396K020PS0100 vs T215C396K020MS0100 |
T216C396K020CS01007200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T215C396K020PS0100 vs T216C396K020CS01007200 |