There are no models available for this part yet.
Overview of T215C335M100CS4250 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T215C335M100CS4250 by KEMET Corporation
Part Data Attributes for T215C335M100CS4250 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0015 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T215C335M100CS4250
This table gives cross-reference parts and alternative options found for T215C335M100CS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C335M100CS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T210C335M100MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T215C335M100CS4250 vs T210C335M100MS7200 |
T110C335M100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C335M100CS4250 vs T110C335M100AS |
T212C335M100MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T215C335M100CS4250 vs T212C335M100MS7293 |
T210C335M100MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C335M100CS4250 vs T210C335M100MS |
M39003/01-5558 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215C335M100CS4250 vs M39003/01-5558 |
T110C335M100ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T215C335M100CS4250 vs T110C335M100ASC-7443 |
T215C335M100MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C335M100CS4250 vs T215C335M100MS7443 |
T215C335M100GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C335M100CS4250 vs T215C335M100GS7293 |
T110C335M100MS | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T215C335M100CS4250 vs T110C335M100MS |
T110C335M100ST7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T215C335M100CS4250 vs T110C335M100ST7293 |