Part Details for T215C226M035DS by KEMET Corporation
Overview of T215C226M035DS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215C226M035DS
T215C226M035DS CAD Models
T215C226M035DS Part Data Attributes
|
T215C226M035DS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215C226M035DS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215C226M035DS
This table gives cross-reference parts and alternative options found for T215C226M035DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C226M035DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D226X0035R2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T215C226M035DS vs 150D226X0035R2B |
T215C226M035PS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C226M035DS vs T215C226M035PS7200 |
T215C226M035CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C226M035DS vs T215C226M035CS4251 |
T215C226M035DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C226M035DS vs T215C226M035DS7200 |
M39003/01-6112 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215C226M035DS vs M39003/01-6112 |
150D226X0035R2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T215C226M035DS vs 150D226X0035R2G |
T262C226M035CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T215C226M035DS vs T262C226M035CS7442 |
T262C226M035CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C226M035DS vs T262C226M035CS |
T212C226M035CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C226M035DS vs T212C226M035CS4252 |
T212C226M035RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C226M035DS vs T212C226M035RS4251 |