Part Details for T215C186J050GS0100 by KEMET Corporation
Overview of T215C186J050GS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215C186J050GS0100
T215C186J050GS0100 CAD Models
T215C186J050GS0100 Part Data Attributes
|
T215C186J050GS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215C186J050GS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215C186J050GS0100
This table gives cross-reference parts and alternative options found for T215C186J050GS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C186J050GS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C186J050BS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T262C186J050BS0100 |
T215C186J050BS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C186J050GS0100 vs T215C186J050BS0100 |
T215C186J050CS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215C186J050GS0100 vs T215C186J050CS0100 |
T212C186J050PS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T212C186J050PS0100 |
T110C186J050AT0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T110C186J050AT0100 |
T212C186J050MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T212C186J050MS0100 |
T262C186J050GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T262C186J050GS0100 |
T262C186J050RS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T262C186J050RS0100 |
T262C186J050CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T262C186J050CS0100 |
T212C186J050RS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C186J050GS0100 vs T212C186J050RS0100 |