Part Details for T215C157J006DS7443 by KEMET Corporation
Overview of T215C157J006DS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215C157J006DS7443
T215C157J006DS7443 CAD Models
T215C157J006DS7443 Part Data Attributes
|
T215C157J006DS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215C157J006DS7443
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T215C157J006DS7443
This table gives cross-reference parts and alternative options found for T215C157J006DS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215C157J006DS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C157J006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | T215C157J006DS7443 vs T110C157J006ASC-7293 |
T212C157J006DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C157J006DS7443 vs T212C157J006DS |
T210C157J006RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C157J006DS7443 vs T210C157J006RS |
T110C157J006MS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | T215C157J006DS7443 vs T110C157J006MS7443 |
M39003/014011 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C157J006DS7443 vs M39003/014011 |
M39003/01-5205E/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, | Vishay Intertechnologies | T215C157J006DS7443 vs M39003/01-5205E/RR |
M39003/01-5605C/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, | Vishay Intertechnologies | T215C157J006DS7443 vs M39003/01-5605C/HR |
T110C157J006BT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | T215C157J006DS7443 vs T110C157J006BT7293 |
T210C157J006SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215C157J006DS7443 vs T210C157J006SS |
T262C157J006MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215C157J006DS7443 vs T262C157J006MS4252 |