There are no models available for this part yet.
Overview of T215A564K075PS0100 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T215A564K075PS0100 by KEMET Corporation
Part Data Attributes for T215A564K075PS0100 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.18 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
6.35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T215A564K075PS0100
This table gives cross-reference parts and alternative options found for T215A564K075PS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A564K075PS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A564K075GS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A564K075PS0100 vs T215A564K075GS0100 |
T110A564K075AS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A564K075PS0100 vs T110A564K075AS0100 |
T212A564K075GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A564K075PS0100 vs T212A564K075GS0100 |
T212A564K075CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A564K075PS0100 vs T212A564K075CS0100 |
T215A564K075SS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A564K075PS0100 vs T215A564K075SS0100 |
T212A564K075MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A564K075PS0100 vs T212A564K075MS0100 |
T212A564K075PS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A564K075PS0100 vs T212A564K075PS0100 |
T216A564K075CS01007200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | T215A564K075PS0100 vs T216A564K075CS01007200 |
T215A564K075BS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A564K075PS0100 vs T215A564K075BS0100 |
T215A564K075DS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A564K075PS0100 vs T215A564K075DS0100 |