Part Details for T215A562K100PS by KEMET Corporation
Overview of T215A562K100PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215A562K100PS
T215A562K100PS CAD Models
T215A562K100PS Part Data Attributes
|
T215A562K100PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215A562K100PS
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215A562K100PS
This table gives cross-reference parts and alternative options found for T215A562K100PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A562K100PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/017308F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A562K100PS vs M39003/017308F |
T110A103K100RS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.01uF, | KEMET Corporation | T215A562K100PS vs T110A103K100RS7443 |
T215A103K100PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A562K100PS vs T215A103K100PS7443 |
M39003/017315E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A562K100PS vs M39003/017315E |
T212A103K100PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A562K100PS vs T212A103K100PS4251 |
T215A103K100GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A562K100PS vs T215A103K100GS4251 |
T215A562K100SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A562K100PS vs T215A562K100SS4251 |
T212A103K100GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A562K100PS vs T212A103K100GS7200 |
M39003/012669B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A562K100PS vs M39003/012669B |
T110A103K100BS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.01uF, | KEMET Corporation | T215A562K100PS vs T110A103K100BS7200 |