Part Details for T215A334K050BS4250 by KEMET Corporation
Overview of T215A334K050BS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215A334K050BS4250
T215A334K050BS4250 CAD Models
T215A334K050BS4250 Part Data Attributes
|
T215A334K050BS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215A334K050BS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215A334K050BS4250
This table gives cross-reference parts and alternative options found for T215A334K050BS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A334K050BS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G334KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T215A334K050BS4250 vs CSR13G334KS |
M39003/01-2347 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215A334K050BS4250 vs M39003/01-2347 |
T110A334K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T215A334K050BS4250 vs T110A334K050AT |
M39003/01-2587H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T215A334K050BS4250 vs M39003/01-2587H |
T110A334K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T215A334K050BS4250 vs T110A334K050CT |
T215A334K050SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A334K050BS4250 vs T215A334K050SS7443 |
T110A334K050RT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T215A334K050BS4250 vs T110A334K050RT |
T212A334K050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A334K050BS4250 vs T212A334K050RS4252 |
M39003/014179C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A334K050BS4250 vs M39003/014179C |
T110A334K050DT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T215A334K050BS4250 vs T110A334K050DT7200 |