T215A333K100CS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED

Overview of T215A333K100CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T215A333K100CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T215A333K100CS by KEMET Corporation

T215A333K100CS
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.033 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0003 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T215A333K100CS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T215A333K100CS

This table gives cross-reference parts and alternative options found for T215A333K100CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A333K100CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/012678F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T215A333K100CS vs M39003/012678F
T110A333K100DT7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.033uF, KEMET Corporation T215A333K100CS vs T110A333K100DT7443
M39003/01-6330 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.033 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T215A333K100CS vs M39003/01-6330
T212A333K100CS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.033uF, KEMET Corporation T215A333K100CS vs T212A333K100CS7200
M39003/017330B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T215A333K100CS vs M39003/017330B
M39003/01-4330H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.033uF, Vishay Intertechnologies T215A333K100CS vs M39003/01-4330H
T110A333K100PT Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.033uF, KEMET Corporation T215A333K100CS vs T110A333K100PT
T110A333K100MS7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.033uF, KEMET Corporation T215A333K100CS vs T110A333K100MS7443
T110A333K100BT7443 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.033uF, KEMET Corporation T215A333K100CS vs T110A333K100BT7443
M39003/01-2438 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.033 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T215A333K100CS vs M39003/01-2438

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T215A333K100CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T215A333K100CS by KEMET Corporation

  • Please alert me when T215A333K100CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T215A333K100CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T215A333K100CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T215A333K100CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T215A333K100CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T215A333K100CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: