Part Details for T215A274J050CS by KEMET Corporation
Overview of T215A274J050CS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215A274J050CS
T215A274J050CS CAD Models
T215A274J050CS Part Data Attributes
|
T215A274J050CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215A274J050CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215A274J050CS
This table gives cross-reference parts and alternative options found for T215A274J050CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A274J050CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A274J050SS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | T215A274J050CS vs T110A274J050SS7443 |
T110A274J050CT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | T215A274J050CS vs T110A274J050CT7442 |
M39003/018176C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A274J050CS vs M39003/018176C |
T212A274J050MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | T215A274J050CS vs T212A274J050MS7443 |
M39003/015471D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A274J050CS vs M39003/015471D |
T110A274J050CS | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.27uF, | KEMET Corporation | T215A274J050CS vs T110A274J050CS |
T215A274J050SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A274J050CS vs T215A274J050SS4251 |
T215A274J050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A274J050CS vs T215A274J050DS4252 |
T212A274J050DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A274J050CS vs T212A274J050DS4250 |
M39003/01-8176 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T215A274J050CS vs M39003/01-8176 |