Part Details for T215A273J050PS7200 by KEMET Corporation
Overview of T215A273J050PS7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T215A273J050PS7200
T215A273J050PS7200 CAD Models
T215A273J050PS7200 Part Data Attributes
|
T215A273J050PS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T215A273J050PS7200
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T215A273J050PS7200
This table gives cross-reference parts and alternative options found for T215A273J050PS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T215A273J050PS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A273J050PT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | T215A273J050PS7200 vs T110A273J050PT7200 |
T212A273J050BS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | T215A273J050PS7200 vs T212A273J050BS7442 |
T212A273J050PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T215A273J050PS7200 vs T212A273J050PS |
T212A273J050PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A273J050PS7200 vs T212A273J050PS4251 |
M39003/015459F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A273J050PS7200 vs M39003/015459F |
T212A273J050CS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | T215A273J050PS7200 vs T212A273J050CS7442 |
T110A273J050MS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | T215A273J050PS7200 vs T110A273J050MS7293 |
M39003/018146E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T215A273J050PS7200 vs M39003/018146E |
T110A273J050DS | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.027uF, | KEMET Corporation | T215A273J050PS7200 vs T110A273J050DS |
T212A273J050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T215A273J050PS7200 vs T212A273J050RS4252 |