Part Details for T213D167K006MS4252 by KEMET Corporation
Overview of T213D167K006MS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T213D167K006MS4252
T213D167K006MS4252 CAD Models
T213D167K006MS4252 Part Data Attributes
|
T213D167K006MS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T213D167K006MS4252
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 160 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.55 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 3.937 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T213D167K006MS4252
This table gives cross-reference parts and alternative options found for T213D167K006MS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T213D167K006MS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213D167K006GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006GS4252 |
T213D167K006DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006DS4251 |
T213D167K006GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006GS4251 |
T213D167K006MS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213D167K006MS4252 vs T213D167K006MS |
T213D167K006DS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213D167K006MS4252 vs T213D167K006DS |
T213D167K006BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006BS4250 |
T213D167K006CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006CS4251 |
T213D167K006GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006GS4250 |
T213D167K006PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006PS4251 |
T213D167K006RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T213D167K006MS4252 vs T213D167K006RS4252 |